NM-6-R6 | |
---|---|
DigiKey Part Number | RP804-ND |
Manufacturer | |
Manufacturer Product Number | NM-6-R6 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ribbed | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Length | - | |
Width | 0.503" (12.78mm) | |
Height | - | |
Panel Hole Size | 0.206" (5.23mm) | |
Material Thickness | 0.068" (1.73mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Eyelet, Heat Stabilized | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.578" (14.68mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.51000 | ¥17.51 |
10 | ¥15.23400 | ¥152.34 |
25 | ¥14.58800 | ¥364.70 |
50 | ¥14.26340 | ¥713.17 |
100 | ¥13.61550 | ¥1,361.55 |
250 | ¥12.31896 | ¥3,079.74 |
500 | ¥11.34658 | ¥5,673.29 |
1,000 | ¥9.72556 | ¥9,725.56 |
2,500 | ¥9.07719 | ¥22,692.97 |