NM-3-R3 | |
---|---|
DigiKey Part Number | RP800-ND |
Manufacturer | |
Manufacturer Product Number | NM-3-R3 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.188" (4.78mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-3-R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ribbed | |
Opening Size | 0.188" (4.78mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Length | - | |
Width | 0.503" (12.78mm) | |
Height | - | |
Panel Hole Size | 0.206" (5.23mm) | |
Material Thickness | 0.057" (1.45mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Eyelet, Heat Stabilized | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.485" (12.32mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥13.81400 | ¥138.14 |
25 | ¥13.22800 | ¥330.70 |
50 | ¥12.93380 | ¥646.69 |
100 | ¥12.34550 | ¥1,234.55 |
250 | ¥11.16992 | ¥2,792.48 |
500 | ¥10.28800 | ¥5,144.00 |
1,000 | ¥8.81831 | ¥8,818.31 |
2,500 | ¥8.23040 | ¥20,576.00 |