NM-5-R5 | |
---|---|
DigiKey Part Number | RP802-ND |
Manufacturer | |
Manufacturer Product Number | NM-5-R5 |
Description | CBL CLAMP P-TYPE GREEN FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Green Fastener 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | NM-5-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Ribbed | |
Opening Size | 0.312" (7.92mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Length | - | |
Width | 0.503" (12.78mm) | |
Height | - | |
Panel Hole Size | 0.206" (5.23mm) | |
Material Thickness | 0.057" (1.45mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Eyelet, Heat Stabilized | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.546" (13.87mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
10 | ¥15.91400 | ¥159.14 |
25 | ¥15.23760 | ¥380.94 |
50 | ¥14.89920 | ¥744.96 |
100 | ¥14.22250 | ¥1,422.25 |
250 | ¥12.86780 | ¥3,216.95 |
500 | ¥11.85188 | ¥5,925.94 |
1,000 | ¥10.15870 | ¥10,158.70 |
2,500 | ¥9.48144 | ¥23,703.60 |