R40-3001602 | |
---|---|
DigiKey Part Number | 952-1554-ND |
Manufacturer | |
Manufacturer Product Number | R40-3001602 |
Description | HEX STANDOFF M4X0.7 BRASS 16MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
5 | ¥7.99200 | ¥39.96 |
10 | ¥7.18400 | ¥71.84 |
25 | ¥6.38960 | ¥159.74 |
50 | ¥5.74860 | ¥287.43 |
100 | ¥5.58950 | ¥558.95 |
250 | ¥5.42988 | ¥1,357.47 |
500 | ¥5.27024 | ¥2,635.12 |
1,000 | ¥4.79112 | ¥4,791.12 |