R40-3002502 | |
---|---|
DigiKey Part Number | 952-1557-ND |
Manufacturer | |
Manufacturer Product Number | R40-3002502 |
Description | HEX STANDOFF M4X0.7 BRASS 25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
5 | ¥10.25200 | ¥51.26 |
10 | ¥9.23200 | ¥92.32 |
25 | ¥8.20880 | ¥205.22 |
50 | ¥7.38760 | ¥369.38 |
100 | ¥7.18270 | ¥718.27 |
250 | ¥6.97712 | ¥1,744.28 |
500 | ¥6.77190 | ¥3,385.95 |
1,000 | ¥6.15633 | ¥6,156.33 |