R40-3000802 | |
---|---|
DigiKey Part Number | 952-1546-ND |
Manufacturer | |
Manufacturer Product Number | R40-3000802 |
Description | HEX STANDOFF M4X0.7 BRASS 8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
5 | ¥5.73000 | ¥28.65 |
10 | ¥5.16000 | ¥51.60 |
25 | ¥4.58400 | ¥114.60 |
50 | ¥4.12640 | ¥206.32 |
100 | ¥4.01170 | ¥401.17 |
300 | ¥3.89723 | ¥1,169.17 |
500 | ¥3.78270 | ¥1,891.35 |
1,000 | ¥3.43874 | ¥3,438.74 |