R40-3003002 | |
---|---|
DigiKey Part Number | 952-1558-ND |
Manufacturer | |
Manufacturer Product Number | R40-3003002 |
Description | HEX STANDOFF M4X0.7 BRASS 30MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Brass 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.276" (7.01mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.496" (38.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
5 | ¥11.69800 | ¥58.49 |
10 | ¥10.53300 | ¥105.33 |
25 | ¥9.35800 | ¥233.95 |
50 | ¥8.42300 | ¥421.15 |
100 | ¥8.18920 | ¥818.92 |
250 | ¥7.95508 | ¥1,988.77 |
500 | ¥7.72114 | ¥3,860.57 |
1,000 | ¥7.01928 | ¥7,019.28 |