R40-300
Hardware, Fasteners, Accessories | Board Spacers, Standoffs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
R40-3000802 HEX STANDOFF M4X0.7 BRASS 8MM | HEX STANDOFF M4X0.7 BRASS 8MM | 4,414 | Bulk | - | |
R40-3001002 HEX STANDOFF M4X0.7 BRASS 10MM | HEX STANDOFF M4X0.7 BRASS 10MM | 4,143 | Bulk | - | |
R40-3001202 HEX STANDOFF M4X0.7 BRASS 12MM | HEX STANDOFF M4X0.7 BRASS 12MM | 1,810 | Bulk | - | |
R40-3002502 HEX STANDOFF M4X0.7 BRASS 25MM | HEX STANDOFF M4X0.7 BRASS 25MM | 11,717 | Bulk | - | |
R40-3000602 HEX STANDOFF M4X0.7 BRASS 6MM | HEX STANDOFF M4X0.7 BRASS 6MM | 9,662 | Bulk | - | |
R40-3001402 HEX STANDOFF M4X0.7 BRASS 14MM | HEX STANDOFF M4X0.7 BRASS 14MM | 1,467 | Bulk | - | |
R40-3001602 HEX STANDOFF M4X0.7 BRASS 16MM | HEX STANDOFF M4X0.7 BRASS 16MM | 611 | Bulk | - | |
R40-3003002 HEX STANDOFF M4X0.7 BRASS 30MM | HEX STANDOFF M4X0.7 BRASS 30MM | 1,403 | Bulk | - | |
R40-3001102 HEX STANDOFF M4X0.7 BRASS 11MM | HEX STANDOFF M4X0.7 BRASS 11MM | 4,561 | Bulk | - | |
R40-3001302 HEX STANDOFF M4X0.7 BRASS 13MM | HEX STANDOFF M4X0.7 BRASS 13MM | 4,323 | Bulk | - | |
R40-3000702 HEX STANDOFF M4X0.7 BRASS 7MM | HEX STANDOFF M4X0.7 BRASS 7MM | 9,479 | Bulk | - | |
R40-3001502 HEX STANDOFF M4X0.7 BRASS 15MM | HEX STANDOFF M4X0.7 BRASS 15MM | 1,086 | Bulk | - | |
R40-3001802 HEX STANDOFF M4X0.7 BRASS 18MM | HEX STANDOFF M4X0.7 BRASS 18MM | 3,102 | Bulk | - | |
R40-3002002 HEX STANDOFF M4X0.7 BRASS 20MM | HEX STANDOFF M4X0.7 BRASS 20MM | 691 | Bulk | - | |
R40-3003502 HEX STANDOFF M4X0.7 BRASS 35MM | HEX STANDOFF M4X0.7 BRASS 35MM | 9,060 | Bulk | - |