CDBA3200-HF | |
---|---|
DigiKey Part Number | 641-1701-2-ND - Tape & Reel (TR) 641-1701-1-ND - Cut Tape (CT) 641-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA3200-HF |
Description | DIODE SCHOTTKY 200V 3A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.35000 | ¥33.50 |
100 | ¥2.32830 | ¥232.83 |
500 | ¥1.81798 | ¥908.99 |
1,000 | ¥1.47760 | ¥1,477.60 |
2,000 | ¥1.32092 | ¥2,641.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.25374 | ¥6,268.70 |
10,000 | ¥1.16418 | ¥11,641.80 |
25,000 | ¥1.13732 | ¥28,433.00 |
50,000 | ¥1.10832 | ¥55,416.00 |