MM3Z75VC | |
---|---|
DigiKey Part Number | MM3Z75VCTR-ND - Tape & Reel (TR) MM3Z75VCCT-ND - Cut Tape (CT) MM3Z75VCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z75VC |
Description | DIODE ZENER 75V 200MW SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.03280 | ¥103.28 |
500 | ¥0.86120 | ¥430.60 |
1,000 | ¥0.59841 | ¥598.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51861 | ¥1,555.83 |
6,000 | ¥0.48105 | ¥2,886.30 |
9,000 | ¥0.39892 | ¥3,590.28 |
30,000 | ¥0.39188 | ¥11,756.40 |
75,000 | ¥0.35199 | ¥26,399.25 |
150,000 | ¥0.30506 | ¥45,759.00 |