MAX01NG | |
---|---|
DigiKey Part Number | MAX01NG-ND |
Manufacturer | |
Manufacturer Product Number | MAX01NG |
Description | MAX CLIP TO-220/MAX220 LOW-FORCE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Clip For Max Clip System™ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Clip | |
For Use With/Related Products | Max Clip System™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.20200 | ¥22.02 |
25 | ¥2.08800 | ¥52.20 |
50 | ¥2.03340 | ¥101.67 |
100 | ¥2.00540 | ¥200.54 |
250 | ¥1.86824 | ¥467.06 |
500 | ¥1.75840 | ¥879.20 |
1,000 | ¥1.59364 | ¥1,593.64 |
5,000 | ¥1.53865 | ¥7,693.25 |