STPS5H100B-TR | |
---|---|
DigiKey Part Number | 497-6587-2-ND - Tape & Reel (TR) 497-6587-1-ND - Cut Tape (CT) 497-6587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5H100B-TR |
Description | DIODE SCHOTTKY 100V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS5H100B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.00000 | ¥50.00 |
100 | ¥3.46290 | ¥346.29 |
500 | ¥2.89330 | ¥1,446.65 |
1,000 | ¥2.46237 | ¥2,462.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.19304 | ¥5,482.60 |
5,000 | ¥2.07762 | ¥10,388.10 |
12,500 | ¥1.92372 | ¥24,046.50 |
25,000 | ¥1.90467 | ¥47,616.75 |