STTH110A | |
---|---|
DigiKey Part Number | 497-11391-2-ND - Tape & Reel (TR) 497-11391-1-ND - Cut Tape (CT) 497-11391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH110A |
Description | DIODE GEN PURP 1KV 1A SMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | STTH110A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57000 | ¥25.70 |
100 | ¥1.54260 | ¥154.26 |
500 | ¥1.42834 | ¥714.17 |
1,000 | ¥0.97122 | ¥971.22 |
2,000 | ¥0.89409 | ¥1,788.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.85697 | ¥4,284.85 |
10,000 | ¥0.77127 | ¥7,712.70 |
25,000 | ¥0.75984 | ¥18,996.00 |
50,000 | ¥0.71414 | ¥35,707.00 |