STPS20150CG-TR | |
---|---|
DigiKey Part Number | 497-12632-2-ND - Tape & Reel (TR) 497-12632-1-ND - Cut Tape (CT) 497-12632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS20150CG-TR |
Description | DIODE ARR SCHOTT 150V 10A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | STPS20150CG-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 150 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.82400 | ¥78.24 |
100 | ¥6.08430 | ¥608.43 |
500 | ¥5.15708 | ¥2,578.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.20096 | ¥4,200.96 |
2,000 | ¥3.95467 | ¥7,909.34 |
5,000 | ¥3.76635 | ¥18,831.75 |
10,000 | ¥3.59252 | ¥35,925.20 |