STTH310S | |
---|---|
DigiKey Part Number | 497-8053-2-ND - Tape & Reel (TR) 497-8053-1-ND - Cut Tape (CT) 497-8053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH310S |
Description | DIODE GEN PURP 1KV 3A SMC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | STTH310S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.81800 | ¥38.18 |
100 | ¥2.65180 | ¥265.18 |
500 | ¥2.07034 | ¥1,035.17 |
1,000 | ¥1.68285 | ¥1,682.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.50436 | ¥3,760.90 |
5,000 | ¥1.42787 | ¥7,139.35 |
12,500 | ¥1.32588 | ¥16,573.50 |
25,000 | ¥1.29528 | ¥32,382.00 |
62,500 | ¥1.26226 | ¥78,891.25 |