L7987 | |
---|---|
DigiKey Part Number | 497-15197-ND |
Manufacturer | |
Manufacturer Product Number | L7987 |
Description | IC REG BUCK ADJ 3A 16HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 61V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 61V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥24.65400 | ¥246.54 |
96 | ¥20.19865 | ¥1,939.07 |
288 | ¥19.16278 | ¥5,518.88 |
576 | ¥17.19469 | ¥9,904.14 |
1,056 | ¥14.50158 | ¥15,313.67 |
2,592 | ¥13.77648 | ¥35,708.64 |
5,088 | ¥13.25856 | ¥67,459.55 |