L7987L | |
---|---|
DigiKey Part Number | 497-16436-ND |
Manufacturer | |
Manufacturer Product Number | L7987L |
Description | IC REG BUCK ADJ 2A 16HTSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | L7987L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 61V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 61V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.89600 | ¥208.96 |
96 | ¥17.12292 | ¥1,643.80 |
288 | ¥16.24500 | ¥4,678.56 |
576 | ¥14.57663 | ¥8,396.14 |
1,056 | ¥12.29360 | ¥12,982.04 |
2,592 | ¥11.67891 | ¥30,271.73 |
5,088 | ¥11.23985 | ¥57,188.36 |