LMR38020FSDDAR | |
---|---|
DigiKey Part Number | 296-LMR38020FSDDARTR-ND - Tape & Reel (TR) 296-LMR38020FSDDARCT-ND - Cut Tape (CT) 296-LMR38020FSDDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR38020FSDDAR |
Description | IC REG BUCK ADJ 2A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMR38020FSDDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 75V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥18.92400 | ¥189.24 |
25 | ¥18.63480 | ¥465.87 |
50 | ¥18.58540 | ¥929.27 |
100 | ¥16.60710 | ¥1,660.71 |
250 | ¥16.06116 | ¥4,015.29 |
500 | ¥16.00270 | ¥8,001.35 |
1,000 | ¥14.90144 | ¥14,901.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.65780 | ¥36,644.50 |
5,000 | ¥13.48830 | ¥67,441.50 |