MP6004GQ-Z | |
---|---|
DigiKey Part Number | 1589-1702-2-ND - Tape & Reel (TR) 1589-1702-1-ND - Cut Tape (CT) 1589-1702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6004GQ-Z |
Description | IC REG BUCK FLYBCK ADJ 3A 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Flyback Switching Regulator IC Positive Adjustable -0.5V 1 Output 3A (Switch) 14-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 150V | |
Current - Output | ||
Frequency - Switching | 200kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥19.11100 | ¥191.11 |
25 | ¥18.02920 | ¥450.73 |
100 | ¥15.36250 | ¥1,536.25 |
250 | ¥14.42488 | ¥3,606.22 |
500 | ¥12.62176 | ¥6,310.88 |
1,000 | ¥10.45803 | ¥10,458.03 |
2,500 | ¥9.73678 | ¥24,341.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.37616 | ¥46,880.80 |