S1B | |
---|---|
DigiKey Part Number | S1BFSTR-ND - Tape & Reel (TR) S1BFSCT-ND - Cut Tape (CT) S1BFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1B |
Description | DIODE GEN PURP 100V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | S1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.14030 | ¥114.03 |
500 | ¥0.93050 | ¥465.25 |
1,000 | ¥0.69036 | ¥690.36 |
2,000 | ¥0.58081 | ¥1,161.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.55531 | ¥4,164.82 |
15,000 | ¥0.48027 | ¥7,204.05 |
37,500 | ¥0.47126 | ¥17,672.25 |
52,500 | ¥0.39022 | ¥20,486.55 |
187,500 | ¥0.38421 | ¥72,039.38 |