L2720W13TR | |
---|---|
DigiKey Part Number | 497-11047-2-ND - Tape & Reel (TR) 497-11047-1-ND - Cut Tape (CT) 497-11047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L2720W13TR |
Description | IC OPAMP GP 2 CIRCUIT 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | L2720W13TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 10 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.86800 | ¥198.68 |
25 | ¥18.74120 | ¥468.53 |
100 | ¥15.96640 | ¥1,596.64 |
250 | ¥14.99240 | ¥3,748.10 |
500 | ¥13.11828 | ¥6,559.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.86937 | ¥10,869.37 |
2,000 | ¥10.11978 | ¥20,239.56 |
5,000 | ¥9.74497 | ¥48,724.85 |