TSB582IQ2T | |
---|---|
DigiKey Part Number | 497-TSB582IQ2TTR-ND - Tape & Reel (TR) 497-TSB582IQ2TCT-ND - Cut Tape (CT) 497-TSB582IQ2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB582IQ2T |
Description | HIGH OUTPUT CURRENT WITH THERMAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3.1 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 2.4 mV | |
Current - Supply | 2.5mA (x2 Channels) | |
Current - Output / Channel | 200 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥22.76600 | ¥227.66 |
25 | ¥21.51960 | ¥537.99 |
100 | ¥18.64940 | ¥1,864.94 |
250 | ¥17.69312 | ¥4,423.28 |
500 | ¥15.87612 | ¥7,938.06 |
1,000 | ¥13.38945 | ¥13,389.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.83649 | ¥35,509.47 |