TCA0372DWR2G | |
---|---|
DigiKey Part Number | TCA0372DWR2GOSTR-ND - Tape & Reel (TR) TCA0372DWR2GOSCT-ND - Cut Tape (CT) TCA0372DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA0372DWR2G |
Description | IC POWER 2 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCA0372DWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 1.4V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 1 A | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49900 | ¥144.99 |
25 | ¥13.68080 | ¥342.02 |
100 | ¥10.94530 | ¥1,094.53 |
250 | ¥9.57724 | ¥2,394.31 |
500 | ¥9.30352 | ¥4,651.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.38809 | ¥7,388.09 |
2,000 | ¥7.11445 | ¥14,228.90 |
5,000 | ¥6.84082 | ¥34,204.10 |
10,000 | ¥6.77309 | ¥67,730.90 |