Power Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,694 In Stock | 1 : ¥52.05000 Tube | - | Tube | Active | Power | 1 | - | 8V/µs | 5.5 MHz | - | 200 nA | 1 mV | 18mA | 3 A | 10 V | 60 V | 0°C ~ 70°C | - | - | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
4,292 In Stock | 1 : ¥136.53000 Cut Tape (CT) 500 : ¥94.27434 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
583 In Stock | 1 : ¥136.53000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | - | - | Through Hole | TO-220-7 | TO-220-7 | ||
429 In Stock | 1 : ¥136.53000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | - | - | Through Hole | TO-220-7 Formed Leads | TO-220-7 | ||
511 In Stock 2,405 Marketplace | 1 : ¥153.19000 Cut Tape (CT) 500 : ¥105.80468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Power | 1 | - | 8V/µs | 1.4 MHz | - | 15 pA | 1 mV | 12mA | 2 A | 20 V | 70 V | -40°C ~ 85°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
1,230 In Stock | 1 : ¥153.19000 Tube | - | Tube | Active | Power | 1 | - | 8V/µs | 1.4 MHz | - | 15 pA | 1 mV | 12mA | 2 A | 20 V | 70 V | -40°C ~ 85°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
842 In Stock | 1 : ¥160.26000 Cut Tape (CT) 250 : ¥118.29408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 10V/µs | 1 MHz | - | 100 nA | 2 mV | 17mA | 5 A | 8 V | 60 V | -40°C ~ 85°C | - | - | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | ||
1,156 In Stock | 1 : ¥168.96000 Cut Tape (CT) 250 : ¥126.96560 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 1 | - | 8V/µs | 1.4 MHz | - | 15 pA | 1 mV | 12mA | 2 A | 20 V | 70 V | -40°C ~ 85°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) | ||
379 In Stock | 1 : ¥199.09000 Tube | - | Tube | Active | Power | 1 | - | 10V/µs | 1.6 MHz | - | 4 pA | 2 mV | 20mA | 10 A | 20 V | 70 V | -25°C ~ 85°C | - | - | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 | ||
3,965 In Stock | 1 : ¥209.10000 Tube | - | Tube | Active | Power | 1 | - | 9V/µs | 900 kHz | - | 100 nA | 1 mV | 26mA | 10 A | 8 V | 60 V | -40°C ~ 85°C | - | - | Through Hole | TO-220-11, Power Package | 11-Power Package | ||
464 In Stock | 1 : ¥209.10000 Tube | - | Tube | Active | Power | 1 | - | 9V/µs | 900 kHz | - | 100 nA | 1 mV | 26mA | 10 A | 8 V | 60 V | -40°C ~ 85°C | - | - | Through Hole | TO-220-11 (Formed Leads) | TO-220-11 | ||
652 In Stock | 1 : ¥292.76000 Tube | - | Tube | Active | Power | 1 | - | 9V/µs | 900 kHz | - | 100 nA | 1 mV | 26mA | 10 A | 8 V | 60 V | -55°C ~ 125°C | - | - | Through Hole | TO-220-11, Power Package | 11-Power Package | ||
3,253 In Stock 198,000 Factory | 1 : ¥12.23000 Cut Tape (CT) 1,000 : ¥5.20534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 2 | - | 1.4V/µs | 1.4 MHz | - | 100 nA | 1 mV | 8mA | 1 A | 5 V | 40 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
3,178 In Stock | 1 : ¥12.40000 Cut Tape (CT) 1,000 : ¥5.24828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 2 | - | 1.4V/µs | 1.4 MHz | - | 100 nA | 1 mV | 8mA | 1 A | 5 V | 40 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
3,461 In Stock | 1 : ¥16.17000 Cut Tape (CT) 1,000 : ¥7.38809 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 2 | - | 1.4V/µs | 1.4 MHz | - | 100 nA | 1 mV | 5mA | 1 A | 5 V | 40 V | -40°C ~ 125°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
967 In Stock | 1 : ¥23.32000 Cut Tape (CT) 2,000 : ¥10.67915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 2 | Rail-to-Rail | 0.17V/µs | 600 kHz | - | 1.5 nA | 1 mV | 5mA (x2 Channels) | 400 mA | 4.5 V | 16 V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
1,316 In Stock | 1 : ¥28.57000 Cut Tape (CT) 2,000 : ¥14.35875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 2 | Rail-to-Rail | 3.4V/µs | 2.1 MHz | - | 3.5 nA | 1 mV | 4mA (x2 Channels) | 750 mA | 4.5 V | 16 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | ||
2,994 In Stock 9,000 Factory | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.36306 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power | 2 | - | 1.5V/µs | 350 kHz | - | 500 nA | 1 mV | 3mA (x2 Channels) | 500 mA | 3.3 V | 13.2 V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 12-UFDFN Exposed Pad | 12-UDFN (3x3) | ||
21 In Stock 7,963 Marketplace | 1 : ¥1,542.54000 Tube | - | Bulk Tube | Not For New Designs | Power | 1 | - | 10V/µs | 1.6 MHz | - | 4 pA | 100 µV | 20mA | 10 A | 20 V | 80 V | -55°C ~ 125°C | - | - | Through Hole | TO-3-8 | TO-3-8 | ||
5,192 In Stock 2,808 Marketplace | 1 : ¥23.32000 Cut Tape (CT) 3,000 : ¥10.67915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Power | 2 | Rail-to-Rail | 0.17V/µs | 600 kHz | - | 1.5 nA | 1 mV | 5mA (x2 Channels) | 400 mA | 4.5 V | 16 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
201,885 Marketplace | Unavailable | - | Bulk | Active | Power | 2 | - | - | - | - | - | - | 5.5mA | - | 1.8 V | 4 V | -20°C ~ 75°C | - | - | Surface Mount | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | ||
0 In Stock 145,368 Marketplace | Obsolete | - | Bulk Tube | Obsolete | Power | 1 | - | 0.15V/µs | - | - | 100 nA | 2 mV | 6mA | 1 A | 30 V | 30 V | -20°C ~ 75°C | - | - | Through Hole | TO-220-5 Formed Leads | TO-220-5H | ||
13,203 Marketplace | Unavailable | - | Bulk | Active | Power | 1 | - | - | - | - | - | - | 25mA | - | 10 V | 24 V | -20°C ~ 75°C | - | - | Through Hole | 10-SIP | 10-SIPHD | ||
24,000 Marketplace | Unavailable | - | Bulk | Active | Power | 2 | - | - | - | - | - | - | 25mA | - | 3 V | 4.2 V | -30°C ~ 85°C | - | - | Surface Mount | 10-LDFN Exposed Pad | 11-LCC (4x4) | ||
0 In Stock 35,704 Marketplace | Obsolete | - | Tube Tube | Obsolete | Power | 1 | - | 0.15V/µs | - | - | 100 nA | 2 mV | 6mA | 1 A | 30 V | 30 V | -20°C ~ 75°C | - | - | Through Hole | TO-220-5 Formed Leads | TO-220-5H |