OPA544F/500 | |
---|---|
DigiKey Part Number | 296-38199-2-ND - Tape & Reel (TR) 296-38199-1-ND - Cut Tape (CT) 296-38199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA544F/500 |
Description | IC POWER 1 CIRCUIT DDPAK/TO263-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | OPA544F/500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 12mA | |
Current - Output / Channel | 2 A | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 70 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.19000 | ¥153.19 |
10 | ¥140.83100 | ¥1,408.31 |
25 | ¥134.99200 | ¥3,374.80 |
100 | ¥118.93870 | ¥11,893.87 |
250 | ¥113.10156 | ¥28,275.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥105.80468 | ¥52,902.34 |