OPA2544T | |
---|---|
DigiKey Part Number | OPA2544T-ND |
Manufacturer | |
Manufacturer Product Number | OPA2544T |
Description | IC OPAMP GP 2 CIRCUIT TO220-11 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2544T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 22mA (x2 Channels) | |
Current - Output / Channel | 4 A | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 70 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-11 (Formed Leads) | |
Supplier Device Package | TO-220-11 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.10000 | ¥209.10 |
10 | ¥192.88100 | ¥1,928.81 |
25 | ¥184.20840 | ¥4,605.21 |
100 | ¥164.70510 | ¥16,470.51 |
250 | ¥157.11988 | ¥39,279.97 |
500 | ¥149.53486 | ¥74,767.43 |