ADR01BKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR01BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR01BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR01BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR01BKSZ-REEL7 |
Description | IC VREF SERIES 0.05% SC70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±0.05% 10 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR01BKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 9ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 12V ~ 36V | |
Current - Supply | 1mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.89000 | ¥61.89 |
10 | ¥55.93800 | ¥559.38 |
25 | ¥53.33320 | ¥1,333.33 |
100 | ¥46.30870 | ¥4,630.87 |
250 | ¥44.22776 | ¥11,056.94 |
500 | ¥40.32518 | ¥20,162.59 |
1,000 | ¥35.12193 | ¥35,121.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥33.82115 | ¥101,463.45 |