LP38856S-1.2/NOPB | |
---|---|
DigiKey Part Number | LP38856S-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP38856S-1.2/NOPB |
Description | IC REG LIN 1.2V 3A DDPAK/TO263-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP38856S-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 80dB ~ 65dB (120Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.56000 | ¥49.56 |
10 | ¥44.54600 | ¥445.46 |
45 | ¥42.11511 | ¥1,895.18 |
135 | ¥36.49985 | ¥4,927.48 |
270 | ¥34.62830 | ¥9,349.64 |
540 | ¥31.07180 | ¥16,778.77 |
1,035 | ¥26.20519 | ¥27,122.37 |
2,520 | ¥24.89490 | ¥62,735.15 |