DAC0800LCM/NOPB | |
---|---|
DigiKey Part Number | DAC0800LCM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | DAC0800LCM/NOPB |
Description | IC DAC 8BIT A-OUT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC0800LCM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 150µs | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 18V | |
Voltage - Supply, Digital | - | |
INL/DNL (LSB) | - | |
Architecture | Multiplying DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.40000 | ¥24.40 |
10 | ¥21.88200 | ¥218.82 |
48 | ¥20.68979 | ¥993.11 |
144 | ¥17.93167 | ¥2,582.16 |
288 | ¥17.01247 | ¥4,899.59 |
528 | ¥15.26515 | ¥8,060.00 |
1,008 | ¥12.87420 | ¥12,977.19 |
2,544 | ¥12.23049 | ¥31,114.37 |
5,040 | ¥11.77069 | ¥59,324.28 |