LT1086CM#PBF | |
---|---|
DigiKey Part Number | 505-LT1086CM#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1086CM#PBF |
Description | IC REG LIN POS ADJ 1.5A 3DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086CM#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | DDPAK-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.18000 | ¥60.18 |
10 | ¥54.37400 | ¥543.74 |
50 | ¥51.84500 | ¥2,592.25 |
100 | ¥45.01680 | ¥4,501.68 |
250 | ¥42.99344 | ¥10,748.36 |
500 | ¥39.20002 | ¥19,600.01 |
1,000 | ¥34.14195 | ¥34,141.95 |