23.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,672 In Stock | 1 : ¥51.64000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 25V | 1.25V | 23.5V | 1.5V @ 1.5A | 1.5A | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
959 In Stock | 1 : ¥60.18000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 25V | 1.25V | 23.5V | 1.5V @ 1.5A | 1.5A | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
1,271 In Stock | 1 : ¥68.31000 Cut Tape (CT) 750 : ¥44.46944 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 25V | 1.25V | 23.5V | 1.5V @ 1.5A | 1.5A | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
6,925 In Stock | 1 : ¥60.18000 Cut Tape (CT) 750 : ¥39.19996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 25V | 1.25V | 23.5V | 1.5V @ 1.5A | 1.5A | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
450 In Stock | 1 : ¥62.15000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 25V | 1.25V | 23.5V | 1.5V @ 1.5A | 1.5A | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
146 In Stock | 1 : ¥68.31000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 25V | 1.25V | 23.5V | 1.5V @ 1.5A | 1.5A | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | DDPAK-3 | ||
10 In Stock | 1 : ¥73.97000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 25V | 1.25V | 23.5V | 1.5V @ 1.5A | 1.5A | 75dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 Formed Leads | TO-220-3 Flow 36 |