LT1086IT#PBF | |
---|---|
DigiKey Part Number | LT1086IT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1086IT#PBF |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086IT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.35000 | ¥64.35 |
10 | ¥58.14600 | ¥581.46 |
50 | ¥55.44240 | ¥2,772.12 |
100 | ¥48.14110 | ¥4,814.11 |
250 | ¥45.97728 | ¥11,494.32 |
500 | ¥41.92034 | ¥20,960.17 |
1,000 | ¥36.51125 | ¥36,511.25 |