AD9517-4ABCPZ-RL7

DigiKey Part Number
505-AD9517-4ABCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD9517-4ABCPZ-RL7CT-ND - Cut Tape (CT)
505-AD9517-4ABCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9517-4ABCPZ-RL7
Description
IC CLOCK GENERATOR 48LFCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 1.8GHz 1 48-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9517-4ABCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes
Input
CMOS, LVDS, LVPECL
Output
CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:12
Differential - Input:Output
Yes/Yes
Frequency - Max
1.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.13000¥167.13
10¥153.61700¥1,536.17
25¥147.24800¥3,681.20
100¥129.73880¥12,973.88
250¥123.37136¥30,842.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥115.41184¥86,558.88
Manufacturers Standard Package