LT1086CT#PBF | |
---|---|
DigiKey Part Number | 505-LT1086CT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1086CT#PBF |
Description | IC REG LIN POS ADJ 1.5A TO220-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LT1086CT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.37700 | ¥463.77 |
50 | ¥43.84360 | ¥2,192.18 |
100 | ¥37.99740 | ¥3,799.74 |
250 | ¥36.04892 | ¥9,012.23 |
500 | ¥32.34664 | ¥16,173.32 |
1,000 | ¥27.28036 | ¥27,280.36 |
2,500 | ¥25.91635 | ¥64,790.88 |