LT1185CQ#TRPBF | |
---|---|
DigiKey Part Number | LT1185CQ#TRPBFTR-ND - Tape & Reel (TR) LT1185CQ#TRPBFCT-ND - Cut Tape (CT) LT1185CQ#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1185CQ#TRPBF |
Description | IC REG LIN POS/NEG ADJ 3A 5DDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A DDPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1185CQ#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | ±2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | DDPAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥83.85500 | ¥838.55 |
25 | ¥80.38040 | ¥2,009.51 |
100 | ¥70.82270 | ¥7,082.27 |
250 | ¥67.34668 | ¥16,836.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥63.00183 | ¥47,251.37 |