Positive or Negative Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
403 In Stock | 1 : ¥94.45000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | 0°C ~ 70°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
845 In Stock | 1 : ¥97.08000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | 0°C ~ 70°C | Through Hole | TO-220-5 | TO-220-5 | ||
836 In Stock | 1 : ¥97.08000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | 0°C ~ 70°C | Through Hole | TO-220-5 | TO-220-5 Flow 6 | ||
5,350 In Stock | 1 : ¥117.57000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
2,106 In Stock | 1 : ¥117.57000 Cut Tape (CT) 750 : ¥81.17415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | -40°C ~ 85°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
2,834 In Stock | 1 : ¥94.45000 Cut Tape (CT) 750 : ¥65.23811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | 0°C ~ 70°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
53 In Stock | 1 : ¥114.68000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | -40°C ~ 85°C | Through Hole | TO-220-5 | TO-220-5 | ||
990 In Stock | 1 : ¥96.49000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | 0°C ~ 70°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 Flow 30 | ||
50 In Stock | 1 : ¥114.68000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | -40°C ~ 85°C | Through Hole | TO-220-5 | TO-220-5 Flow 6 | ||
0 In Stock Check Lead Time | 1,000 : ¥61.09535 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | 0°C ~ 70°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 Flow 33 | ||
0 In Stock Check Lead Time | 1,000 : ¥79.48102 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | -40°C ~ 85°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 Flow 31 | ||
100 In Stock | 1 : ¥125.48000 Tube | - | Tube | Active | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | -40°C ~ 85°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 Flow 30 | ||
0 In Stock | Active | - | Bulk | Active | Positive or Negative | Adjustable | 1 | 40V | 37V | - | - | 150mA | - | 86dB ~ 74dB (50Hz ~ 10kHz) | - | - | -55°C ~ 125°C (TA) | Through Hole | TO-99-10 | TO-99-10 | ||
0 In Stock | Active | - | Tray | Active | Positive or Negative | Adjustable | 1 | 40V | 37V | - | - | 150mA | - | 86dB ~ 74dB (50Hz ~ 10kHz) | - | - | -55°C ~ 125°C (TA) | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-39 | ||
0 In Stock | Discontinued at Digi-Key | - | Tube | Discontinued at Digi-Key | Positive or Negative | Adjustable | 1 | -35V | ±2.5V | ±25V | 1V @ 3A | 3A | 3.5 mA | - | - | Over Current | -40°C ~ 85°C | Through Hole | TO-220-5 Formed Leads | TO-220-5 Flow 40 |