LT1185IT#30PBF | |
---|---|
DigiKey Part Number | 505-LT1185IT#30PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1185IT#30PBF |
Description | IC REG LIN POS/NEG ADJ 3A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A TO-220-5 Flow 30 |
Datasheet | Datasheet |
EDA/CAD Models | LT1185IT#30PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | ±2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 Flow 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.48000 | ¥125.48 |
10 | ¥115.33600 | ¥1,153.36 |
50 | ¥110.55660 | ¥5,527.83 |
100 | ¥97.40860 | ¥9,740.86 |