LT1185IT#PBF | |
---|---|
DigiKey Part Number | 505-LT1185IT#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1185IT#PBF |
Description | IC REG LIN POS/NEG ADJ 3A TO220 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive or Negative Adjustable 1 Output 3A TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1185IT#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | ±2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.68000 | ¥114.68 |
10 | ¥105.39800 | ¥1,053.98 |
50 | ¥101.02500 | ¥5,051.25 |
100 | ¥89.01200 | ¥8,901.20 |
250 | ¥84.64288 | ¥21,160.72 |
500 | ¥79.18220 | ¥39,591.10 |
1,000 | ¥72.62921 | ¥72,629.21 |