LM6171AIM/NOPB | |
---|---|
DigiKey Part Number | LM6171AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6171AIM/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6171AIM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3600V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 116 mA | |
Voltage - Supply Span (Min) | 5.5 V | |
Voltage - Supply Span (Max) | 34 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.38000 | ¥63.38 |
10 | ¥57.28000 | ¥572.80 |
95 | ¥47.42242 | ¥4,505.13 |
285 | ¥45.29133 | ¥12,908.03 |
570 | ¥41.29488 | ¥23,538.08 |
1,045 | ¥35.96656 | ¥37,585.06 |