LM361M/NOPB | |
---|---|
DigiKey Part Number | LM361M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM361M/NOPB |
Description | IC COMPARATOR 2 DIFF 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM361M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | ±5V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 10µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5mA, 10mA, 20mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 20ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.60200 | ¥216.02 |
55 | ¥20.42000 | ¥1,123.10 |
110 | ¥17.69718 | ¥1,946.69 |
275 | ¥16.79007 | ¥4,617.27 |
550 | ¥15.06555 | ¥8,286.05 |
1,045 | ¥12.70587 | ¥13,277.63 |
2,530 | ¥12.07062 | ¥30,538.67 |
5,005 | ¥11.61682 | ¥58,142.18 |