SN74LS145DR | |
---|---|
DigiKey Part Number | 296-31851-2-ND - Tape & Reel (TR) 296-31851-1-ND - Cut Tape (CT) 296-31851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS145DR |
Description | IC DECODER 1 X 4:10 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS145DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | -, 80mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.22320 | ¥130.58 |
100 | ¥4.28970 | ¥428.97 |
250 | ¥4.00984 | ¥1,002.46 |
500 | ¥3.54364 | ¥1,771.82 |
1,000 | ¥3.28359 | ¥3,283.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.28358 | ¥8,208.95 |