SN74HC273DWR | |
---|---|
DigiKey Part Number | 296-1198-2-ND - Tape & Reel (TR) 296-1198-1-ND - Cut Tape (CT) 296-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC273DWR |
Description | IC FF D-TYPE SNGL 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC273DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥4.14840 | ¥103.71 |
100 | ¥3.31800 | ¥331.80 |
250 | ¥3.08084 | ¥770.21 |
500 | ¥2.60682 | ¥1,303.41 |
1,000 | ¥2.01436 | ¥2,014.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77365 | ¥3,547.30 |
6,000 | ¥1.65922 | ¥9,955.32 |
10,000 | ¥1.54478 | ¥15,447.80 |
50,000 | ¥1.43035 | ¥71,517.50 |