PMLL4148L,115 | |
---|---|
DigiKey Part Number | 1727-2967-2-ND - Tape & Reel (TR) 1727-2967-1-ND - Cut Tape (CT) 1727-2967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMLL4148L,115 |
Description | DIODE GEN PURP 75V 200MA LLDS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | PMLL4148L,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.91900 | ¥9.19 |
100 | ¥0.49670 | ¥49.67 |
500 | ¥0.38996 | ¥194.98 |
1,000 | ¥0.27084 | ¥270.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.22432 | ¥560.80 |
5,000 | ¥0.21214 | ¥1,060.70 |
12,500 | ¥0.18054 | ¥2,256.75 |
25,000 | ¥0.16700 | ¥4,175.00 |
62,500 | ¥0.14443 | ¥9,026.88 |
125,000 | ¥0.12006 | ¥15,007.50 |