TLV62569PDDCR | |
---|---|
DigiKey Part Number | 296-48175-2-ND - Tape & Reel (TR) 296-48175-1-ND - Cut Tape (CT) 296-48175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62569PDDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV62569PDDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | - | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.93300 | ¥29.33 |
25 | ¥2.64560 | ¥66.14 |
100 | ¥1.82690 | ¥182.69 |
250 | ¥1.53872 | ¥384.68 |
500 | ¥1.25018 | ¥625.09 |
1,000 | ¥0.96166 | ¥961.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86548 | ¥2,596.44 |
6,000 | ¥0.81741 | ¥4,904.46 |
15,000 | ¥0.74528 | ¥11,179.20 |
30,000 | ¥0.69720 | ¥20,916.00 |
75,000 | ¥0.62508 | ¥46,881.00 |