OPA547T-1 | |
---|---|
DigiKey Part Number | 296-25296-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA547T-1 |
Description | IC OPAMP GP 1 CIRCUIT TO220-7 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit TO-220-7 |
Datasheet | Datasheet |
EDA/CAD Models | OPA547T-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 10mA | |
Current - Output / Channel | 750 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 60 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-7 | |
Supplier Device Package | TO-220-7 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.11000 | ¥92.11 |
10 | ¥84.66000 | ¥846.60 |
50 | ¥81.14900 | ¥4,057.45 |
100 | ¥71.49840 | ¥7,149.84 |
250 | ¥67.98932 | ¥16,997.33 |
500 | ¥63.60300 | ¥31,801.50 |
1,000 | ¥58.33936 | ¥58,339.36 |