LA4266-E | |
---|---|
DigiKey Part Number | 2156-LA4266-E-ND |
Manufacturer | |
Manufacturer Product Number | LA4266-E |
Description | IC POWER 1 CIRCUIT 10SIPHD |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit 10-SIPHD |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Supply | 25mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIPHD |