OPA541SM | |
---|---|
DigiKey Part Number | 296-36047-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA541SM |
Description | IC POWER 1 CIRCUIT TO3-8 |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-3-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA541SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 1.6 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 20mA | |
Current - Output / Channel | 10 A | |
Voltage - Supply Span (Min) | 20 V | |
Voltage - Supply Span (Max) | 80 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-3-8 | |
Supplier Device Package | TO-3-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,542.54000 | ¥1,542.54 |
18 | ¥1,477.33167 | ¥26,591.97 |
36 | ¥1,444.74306 | ¥52,010.75 |