BSP752TXUMA1 | |
---|---|
DigiKey Part Number | BSP752TXUMA1TR-ND - Tape & Reel (TR) BSP752TXUMA1CT-ND - Cut Tape (CT) BSP752TXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP752TXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A PG-DSO-8-24 |
Datasheet | Datasheet |
EDA/CAD Models | BSP752TXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 52V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-24 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.49200 | ¥154.92 |
25 | ¥14.61360 | ¥365.34 |
100 | ¥12.45180 | ¥1,245.18 |
250 | ¥11.69140 | ¥2,922.85 |
500 | ¥10.23008 | ¥5,115.04 |
1,000 | ¥8.47638 | ¥8,476.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.89182 | ¥19,729.55 |
5,000 | ¥7.59952 | ¥37,997.60 |