TJA1040T/CM,118 | |
---|---|
DigiKey Part Number | 568-10289-2-ND - Tape & Reel (TR) 568-10289-1-ND - Cut Tape (CT) 568-10289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1040T/CM,118 |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥16.50100 | ¥165.01 |
25 | ¥15.56400 | ¥389.10 |
100 | ¥13.26100 | ¥1,326.10 |
250 | ¥12.45192 | ¥3,112.98 |
500 | ¥10.89532 | ¥5,447.66 |
1,000 | ¥9.02753 | ¥9,027.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.40492 | ¥21,012.30 |
5,000 | ¥8.09363 | ¥40,468.15 |