FG0H475ZF | |
---|---|
DigiKey Part Number | 399-13108-ND |
Manufacturer | |
Manufacturer Product Number | FG0H475ZF |
Description | CAP 4.7F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 F (EDLC) Supercapacitor 5.5 V Radial, Can 35Ohm 1000 Hrs @ 70°C |
Datasheet | Datasheet |
EDA/CAD Models | FG0H475ZF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4.7 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 35Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.400" (10.16mm) | |
Size / Dimension | 1.122" Dia (28.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.48000 | ¥134.48 |
10 | ¥97.14700 | ¥971.47 |
50 | ¥81.99780 | ¥4,099.89 |
100 | ¥77.26000 | ¥7,726.00 |
500 | ¥69.15956 | ¥34,579.78 |
1,000 | ¥66.62388 | ¥66,623.88 |